EPCOS / TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors
EPCOS B722 SNF AdvanceD SIOV Metal Oxide Varistors by TDK are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments.Features
- High-energy AdvanceD series E2
- High surge current ratings up to 10kA
- High energy ratings up to 400J
- Wide operating voltage range from 130VRMS to 625VRMS
- Enhanced resistance against heat and humidity
- For use in harsh environments
- PSpice models
- Round varistor element, leaded
- Silicon resin coating, flame-retardant to UL 94V-0
- Tinned wire terminals
Applications
- Power supplies and converters for industrial electronics applications
- Household appliances
- Telecommunication devices
Specifications
- 130VRMS to 625VRMS operating voltage range
- 240V to 1kV varistor voltage range
- 395V to 1.65kV clamping voltage range
- 800A to 10kA peak surge current range
- 60pF to 1550pF capacitance range
- 7.5J to 360J surge energy rating range
- 7mm to 23.5mm diameter range
- -40°C to +125°C operating temperature range
Pubblicato: 2018-06-22
| Aggiornato: 2023-07-18