TDK Filtri in modalità comune TDK serie ACM

I filtri in modalità comune TDK serie ACM presentano un'eccellente indipendenza in modalità comune e la soppressione del rumore in un involucro compatto. Il basso profilo e le piccole dimensioni rendono questi filtri in modalità comune TDK perfetti per il montaggio superficiale. I dispositivi serie ACM sono disegnati come linee di alimentazione con contromisure per il rumore per apparecchiature elettroniche.

Caratteristiche

  • Chip common mode filter for large current applications
  • Excellent common mode impedance and noise suppression in a compact case
  • AMC-E: Downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics. Impedance for common mode noise can clear 1000Ω(100MHz). The series also has excellent EMC suppression.
  • ACM4520: Low profile and small size makes it optimal for surface mounting
  • ACM7060/9070/1211/1513: Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
  • ACM2012/ACM2520: Downsized wound type chip common mode filter that maintains required common mode filter characteristics, impedance for common mode noise can clear 1000Ω [100MHz], and has excellent EMC suppression
  • ACM2012H: Automotive signal line for power train/safety.

Applicazioni

  • Power line noise countermeasure for electronic equipment
    • DVCs
    • DVD cams
    • DSCs
Pubblicato: 2014-11-03 | Aggiornato: 2024-02-05