TDK NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

Features

  • Several sizes, including 0603 (0.6mm x 0.3mm x 0.3mm)
  • Wide range of resistances and B constants
  • Good stability of resistance value after soldering
  • Lead and halogen free, and RoHS/REACH compliant

Applications

  • Temperature sensors
  • Temperature compensation

Specifications

  • 2800K to 4750K B parameter range
  • 22Ω to 1MΩ resistance range
  • 100mW to 250mW power rating range
  • ±0.5% to ±5% tolerances
  • -40°C up to +150°C temperature range
  • Reflow solderable
Pubblicato: 2016-03-04 | Aggiornato: 2023-05-02