Switchcraft Z Series Improved DC Power Plugs
Switchcraft Z Series Improved DC Power Plugs take the proven design of the original power plugs and improve on it to make it safer and more versatile. These power plugs are engineered for a wide variety of critical applications. The touch-proof / scoop-proof construction provides added safety, while grooves improve retention. The larger cable clamp accommodates cables up to 5.3mm (0.210") and improves strain relief. Switchcraft Z Series Improved DC Power Plugs are available in various sizes and compatible with standard DC power jacks.Features
- Recessed center contact for first-make, last-break ground connection
- Touch-proof / scoop-proof design for added safety
- Groove for improved retention
- Larger cable clamp accommodates cables up to 5.3mm (0.210") and improves strain relief
- Optional high-temperature material suitable for up to +105°C and rated for up to 7.5A current carry capacity
Specifications
- 5000 minimum lifecycles
- 5A standard current, 7.5A high temperature
- 24VDC voltage
- 3.2mm to 5.3mm cable range
Videos
Pubblicato: 2020-06-30
| Aggiornato: 2024-04-24