Superior Sensor Technology CP301 Dual Low-Pressure Sensor
Superior Sensor Technology CP301 Dual Low-Pressure Sensor is a highly integrated sensor with an analog-to-digital converter (ADC) and digital signal processor (DSP) with a 4-port configuration. The CP301 sensor combines differential and gauge sensors into one module. When used for CPAP applications, these sensor employs the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP301 offers a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Superior Sensor Technology CP301 Dual Low-Pressure Sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.Features
- Dual-sensor air flow controller sub-system designed for BiPAP, APAP, and CPAP machines
- Highly integrated, combining two pressure sensors in one device: differential and gage
- Multi-Range™, 4x calibrated ranges per sensor
- Subsystem enables selectable:
- ±250Pa to ±2.5kPa differential range
- ±2kPa to ±6kPa gage range
- 25Hz to 250Hz bandwidth
- 16-bit resolution each channel range
- Ultra-low noise, 17.5-bit effective resolution
- Very high accuracy, ±0.05% of the selected range
- Excellent long-term stability
- Output update rate up to 500Hz
- Temperature-compensated from +5°C to +50°C
- Supply voltage compensation
- Standard I2C and SPI interface
- 4-port configuration
- Advanced multi-order filter to eliminate critical fan output noise (optional)
Videos
Pubblicato: 2022-07-27
| Aggiornato: 2025-03-12