STMicroelectronics STM32 Discovery Kits
STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.
X-CUBE-MCSDK STM32 Motor Control Software Development Kit (MCSDK) makes motor control design easier and faster. The MCSDK (motor control software development kit) firmware (X-CUBE-MCSDK and X-CUBE-MCSDK-FUL) includes the permanent-magnet synchronous motor (PMSM) firmware library (FOC control). The STM32 Motor Control Workbench (to configure the FOC firmware library parameters) is also included with its graphical user interface (GUI).
STM32 F0
STMicroelectronics 32F072BDISCOVERY Discovery Kit
Helps discover the STM32F072, a entry-level ARM Cortex-M0 USB line MCU.
STMicroelectronics STM32F0DISCOVERY Discovery Kit
Development tool for discovering the features of the STM32 F0 Cortex™-M0 microcontroller family.
STM32 F1
STMicroelectronics STM32VLDISCOVERY Discovery Kit
Cheapest and quickest way to discover STM32F100 Value line microcontrollers.
STM32 F3
STMicroelectronics STM32F3348-DISCO Discovery Kit
Helps discover the digital power features of the STM32F334 line microcontrollers.
STMicroelectronics STM32F3DISCOVERY Discovery Kit
Helps discover the STM32 F3 series Cortex-M4 mixed-signals features and develop applications.
STM32 F4
STMicroelectronics STM32L4R9I-DISCO Discovery Kit
A complete demonstration and development platform for the STM32L4R9AI MCU.
STMicroelectronics STM32F407G-DISC1 Discovery Kit
Leverages the capabilities of the STM32F407, to allow users to develop applications featuring audio.
STMicroelectronics Discovery Kit di STM32F411E-DISCO per STM32F411
Scopri i microcontroller base della serie STM32F4 e sviluppa le tue applicazioni facilmente.
STMicroelectronics 32F413HDISCOVERY Discovery Kit
Allows for developing applications with the STM32F4 Series MCUs based on an ARM® Cortex®-M4 core.
STMicroelectronics STM32F429I-DISC1 Discovery Kit
Leverages the capabilities of STM32F429 high-performance microcontrollers.
STMicroelectronics STM32F469I-DISCO Discovery Kit
Easily develop applications with the STM32F469 MCUs with ARM® Cortex®-M4 and Chrom-ART Accelerator.
STM32 F7
STMicroelectronics Kit Discovery 32F769IDISCOVERY
Per lo sviluppo di applicazioni con i microcontroller (MCU) serie STM32F7
STMicroelectronics 32F746GDISCOVERY Discovery Kit
Allows for developing and sharing applications with STM32F7 Series microcontollers.
STMicroelectronics Kit Discovery 32F769IDISCOVERY
Per sviluppare e condividere le applicazioni con la serie STM32F7 basata sul core Cortex®-M7 ARM®.
STM32 G0
STMicroelectronics STM32G0 Discovery Kit
A platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery MCU.
STM32 L0
STMicroelectronics Kit Discovery STM32L0538
Aiuta i progettisti a scoprire le caratteristiche degli MCU STM32 L0 e a sviluppare facilmente le applicazioni.
STM32 L1
STMicroelectronics STM32L152C-DISCO Discovery Board
Ultralow power discovery board for developing designs based on the STM32L MCU.
STM32 L4
STMicroelectronics Kit Discovery B-L475E-IOT01A per nodo IoT
Consente lo sviluppo di applicazioni con collegamento diretto ai server cloud.
STMicroelectronics 32L496GDISCOVERY Discovery Board
A complete demonstration and development platform for the STM32L496AG microcontroller.
STMicroelectronics Kit Discovery Kit B-L462E-CELL1
Una piattaforma di sviluppo chiavi in mano per dispositivi IoT cellulari.
STM32 MP1
STMicroelectronics Discovery Kit STM32MP157D-DK1 e STM32MP157F-DK2
Piattaforma di valutazione per le MPU STM32MP1, disponibile con display da 4”, Wi-Fi® e BLUETOOTH®.
STMicroelectronics STM32MP157A-DK1 Discovery Kit
Allows for easy development of applications using STM32 MPU OpenSTLinux distribution software.
STM32 WB5
STMicroelectronics Kit Discovery con MCU STM32WB5MMG
Scheda di sviluppo e dimostrazione adatta a Bluetooth LE, Thread e Zigbee basata su STM32WB5MMG.
Related Product
STMicroelectronics MCU STM32F3 ad alte prestazioni ARM® Cortex™-M4
Processore RISC a 32 bit ARM® Cortex™-M4 operante fino a 72 MHz di frequenza.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics