STMicroelectronics X-NUCLEO-IKS02A1 MEMS Expansion Board

STMicroelectronics X-NUCLEO-IKS02A1 MEMS Expansion Board is compatible with the Arduino UNO R3 connector layout. This STMicroelectronics expansion board embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, and the IMP34DT05 digital microphone. STMicroelectronics X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I2C pin, with the possibility of changing the default I2C port.

Features

  • ISM330DHCX MEMS 3D accelerometer (±2/±4/±8/±16g) plus 3D gyroscope (±125/±250/±500/±1000/±2000dps)
  • IIS2MDC MEMS 3D magnetometer (±50 gauss)
  • IIS2DLPC MEMS 3D accelerometer low power (±2/±4/±8/±16g)
  • IMP34DT05 MEMS digital omnidirectional microphone (-26dBFS, ±3dB sensitivity)
  • DIL 24-pin socket available for additional MEMS adapters and other sensors
  • Free comprehensive development firmware library and samples for all sensors compatible with STM32Cube firmware
  • Available I2C sensor hub features on ISM330DHCX
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector
  • RoHS and WEEE compliant
Pubblicato: 2019-12-10 | Aggiornato: 2025-10-08