STMicroelectronics STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.

Features

  • Fully electronic solution without the need for an inrush current limiter resistor and its bulky bypass electromechanical relay
  • DC bus disconnection at standby to reduce losses below 0.3W
  • Inrush current compliance with IEC61000-3-3
  • Compliant with EN 55015, IEC 61000-4-11
  • Operation allowed with PFC (continuous or discontinuous)
  • Criteria A at 4kV IEC 61000-4-5 and at 4kV IEC 61000-4-4
  • RoHS compliant
Pubblicato: 2016-09-08 | Aggiornato: 2022-03-11