STMicroelectronics STEVAL-ISC005V1 Evaluation Board

STMicroelectronics STEVAL-ISC005V1 Evaluation Board is a ready-to-use USB PD sink based on the STUSB4500. The board handles the USB PD negotiation with a source to enable one or more charging paths. An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5V regulated supply which allows powering an MCU evaluation board or any other system.

The STMicroelectronics STEVAL-ISC005V1 Evaluation Board is compatible with the NUCLEO-F072RB development board for configuration and a debug interface. Several LEDs report power availability on each of the 4 available outputs. The USB PD sink port is pre-configured with three different PDOs to address a broad range of applications (5V, 15V, and 20V). PDOs can be easily customized thanks to a graphical user interface (GUI).

Features

  • USB PD port (sink)
  • STUSB4500 USB Power Delivery controller, certified for:
    • USB type-C™ (rev1.2)
    • USB PD (rev2.0)
    • TID: 1000133
  • Compliant with USB PD (rev3.0)
  • 5V on-board DC-DC
  • VBUS power switches and discharge path
  • Support to up to 3 power data objects (PDO)
  • Short-to-VBUS protections on CC pins (22V) and VBUS pins (28V)
  • Customizable start-up profiles
  • Multiple output paths
  • Compatible with NUCLEO-F072RB development board for configuration and debug interface
  • CE certified
  • RoHS and China RoHS compliant
Pubblicato: 2018-05-17 | Aggiornato: 2023-02-07