- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- STMicroelectronics
- Industrial Motion Sensors - STMicro
STMicroelectronics Industrial Motion Sensors
STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.
Features
- High-performance and ultralow-power sensing solutions for Industry 4.0
- 10-year minimum longevity commitment
- Robust and highly selective testing flow to guarantee accuracy, reliability, and safety
Applications
- Power tools
- Industrial
- Robotics
- Condition monitoring
- Industrial vehicle guidance and stabilization
- Building industrial automation
- Navigation
- Medical
- Defense systems
Videos
eBook
Content Streams
Featured Products
STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module
3D digital accelerometer and 3D digital gyroscope ideal for Industry 4.0 applications.
STMicroelectronics IIS2DH 3-Axis Accelerometer
Ultra-low-power, high-performance and digital I2C/SPI serial interface standard output.
STMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope
Low-power angular rate sensor able to provide unprecedented stability at zero-rate level.
STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor
Has up to a ±50 gauss magnetic field dynamic range with a 16-bit data output.
STMicroelectronics ASM330LHH Automotive 6-axis Inertial Module
6-axis inertial sensor for super-high-resolution motion tracking in advanced vehicle applications.
STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output
High-performance 3-axis linear accelerometers with digital I2C/SPI serial interface standard output.
STMicroelectronics Accelerometri/magnetometri 3D LSM303
Integra sensori a 3 assi ad alta risoluzione di moto lineare e magnetico in una confezione da 5x5x1 mm.
STMicroelectronics Modulo inerziale iNEMO SIP ISM330DHCX
Modulo in cui sono combinati un accelerometro digitale 3D e un giroscopio digitale 3D, ideale per applicazioni IIoT.
STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer
Features ultra-low-power, high-performance, ±50gauss dynamic range, and 16-bit data output.
STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules
Always-on system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics Modulo inerziale iNEMO LSM6DSO32
Accelerometro digitale 3D e giroscopio digitale 3D in un SiP (System-in-Package) compatto.
STMicroelectronics Modulo inerziale LSM6DSO32XTR iNEMO
Modulo inerziale iNEMO 6 DoF con accelerometro da 32 g e core di apprendimento automatico incorporato.
STMicroelectronics LSM6DSO iNEMO Inertial Modules
System-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics LSM6DSOX iNEMO Inertial Module
A system-in-package that features a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics Modulo inerziale iNEMO LSM6DSR
Soluzione system-in-package con accelerometro e giroscopio digitali 3D.
STMicroelectronics Unità di misurazione inerziale (IMU) ISM330BX
Include un accelerometro digitale a 3 assi e un giroscopio digitale a 3 assi con tripli canali.
STMicroelectronics Modulo inerziale automotive a 6 assi ASM330LHB
Una soluzione system-in-package che incorpora un accelerometro digitale a 3 assi e un giroscopio digitale a 3 assi.
STMicroelectronics Modulo inerziale core ML Auto a 6 assi ASM330LHHX
Modulo inerziale automotive a 6 assi con core di apprendimento automatico integrato e doppia modalità di funzionamento.
STMicroelectronics Unità di misurazione inerziale 6 assi LSM6DSV320X
Progettato per fornire funzionalità precise di rilevamento del movimento e fusione dei sensori.
STMicroelectronics Unità di misurazione inerziale (IMU) a 6 assi LSM6DSV32X
Dotato di un accelerometro digitale a 3 assi e giroscopio digitale a 3 assi.
STMicroelectronics Unità di misurazione inerziale 6-Axis LSM6DSV80X
Combina due strutture di accelerometro per il rilevamento a piena scala di 16 g e 80 g, intelligenza e un giroscopio.
STMicroelectronics Moduli inerziali iNEMO ISM330IS e ISN330ISN
Soluzione system-in-package con accelerometro e giroscopio digitali a tre assi.
STMicroelectronics Modulo inerziale iNEMO LSM6DSO16IS
Accelerometro digitale a 3 assi e giroscopio digitale a 3 assi, per incrementare le prestazioni a 0,59 mA.
STMicroelectronics Modulo inerziale iNEMO LSM6DSV16B
Dotato di un accelerometro digitale a 3 assi e giroscopio digitale a 3 assi.
STMicroelectronics Accelerometro e giroscopio a 3 assi iNEMO LSM6DSV16BX
L'accelerometro e il giroscopio 3-Xxis sono un accelerometro digitale a 3 assi e un giroscopio digitale a 3 assi.
STMicroelectronics Modulo inerziale iNEMO LSM6DSV16X
Accelerometro digitale a 3 assi e giroscopio digitale a 3 assi.
STMicroelectronics Modulo inerziale iNEMO™ LSM6DSV
Un system-in-package dotato di giroscopio digitale a 3 assi e accelerometro digitale a 3 assi.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics