STMicroelectronics ESDZL5 TVS Diode

STMicroelectronics ESDZL5 TVS Diode is a low-capacitance uni-directional single-line diode. This diode is designed to protect the data line or the I/O port against the ESD transients. The ESDZL5 uni-directional diode features low leakage current and low clamping voltage. This device is ideal for applications where both reduced line capacitance and board space-saving are required. The ESDZL5 diode operates at a temperature ranging from -55ºC to 150ºC. Typical applications include smartphones, portable multimedia devices, home automation, and highly integrated systems.

Features

  • Low clamping voltage
  • 6pF Low capacitance
  • Up to 7A 8/20µs peak pulse current
  • Efficiency and robustness
  • Easy design and PCB layout
  • System immunity against ESD
  • Smaller form factor with more functionalities
  • High-current absorption capability
  • Snapback technology

Applications

  • Smart watches
  • Fitness devices
  • Access control devices
  • Wireless speakers
  • PoS terminals
  • Active cables and connectors
  • Health care devices
  • Industrial sensors
  • Smartphones and portable devices
  • Wearables
  • Laptop and peripherals
Pubblicato: 2017-07-27 | Aggiornato: 2022-06-16