STMicroelectronics AEK-LED-21DISM1 LED Driver Board
STMicroelectronics AEK-LED-21DISM1 Digitally Controlled LED Driver Board is designed for high-brightness automotive LED front lighting applications according to the AutoDevKit initiative. The driver board can control four LED strings through two embedded L99LD21 flexible LED drivers with a high-efficiency boost controller and two embedded buck converters.Each L99LD21 LED driver has a boost controller section that integrates a high current gate driver for an external N-channel MOSFET and delivers a constant output voltage to two integrated buck converters. Two devices can be stacked by the boost controller, allowing dual-phase operation for high-power applications, with an interleaving pattern for improved input current ripple and current load sharing. The buck converter integrates an N-channel MOSFET driven by a bootstrap circuit.
The AEK-LED-21DISM1 LED Driver Board uses SPI communication with an external microcontroller via a 12-pin male connector. The Board also features a special Limp Home mode implemented in the L99LD21 driver that ensures that active communication with the MCU is regularly monitored. The AutoDevKit library extension can be used for the SPC5-Studio development environment to install board firmware drivers that are immediately compatible with SPC5-family MCUs.
The AEK-LED-21DISM1 Digitally Controlled LED Driver Board is ideal for automotive lighting applications, including high and low beams, daytime running lights, turn indicators, position lights, side markers, and fog lights.
Features
- Two embedded L99LD21 high-power LED drivers able to supply four independent channels
- 1.69A max output current per channel
- 5.5V to 24V input operating voltage range
- Protections and diagnostics for output short-circuit and open-load, overtemperature, and battery under voltage
- Programmable via SPI, allowing accurate LED current setting
- Automotive Limp-Home mode support
- 81mm x 100mm board size, 11mm max height
- WEEE and RoHS compliant
- All ST components are qualified Automotive grade
- Board designed according to the AutoDevKit initiative
Block Diagram