Power Partners PSAW65I Power Supplies
Power Partners PSAW65I Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies include interchangeable plugs for worldwide use with a no-load power consumption of less than 210mW. The PSAW65I power supplies feature a Class-II configuration with no-load operation. These power supplies operate at an input voltage range of 90VAC to 264VAC and an input frequency range of 47Hz to 63Hz. Power Partners PSAW65I power supplies come in 117.3mm x 50.3mm x 35.5mm dimensions.Features
- Interchangeable plugs for worldwide use
- Class II configuration
- Meets efficiency level-VI requirements
- <210mW no-load power consumption
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 1.5A maximum input current
- 0°C to +60°C operating temperature range
- Short circuit protection
- Overload protection
- No-load operation
- 117.3mm x 50.3mm x 35.5mm dimensions
- RoHS and IP22 compliant
Mechanical Outline
Pubblicato: 2019-07-10
| Aggiornato: 2023-11-14