SparkFun GPS-19984 RTK Facet
SparkFun GPS-19984 RTK Facet is designed for high-precision geolocation and surveying. RTK Facet is one of the fastest ways to take centimeter-grade measurements. Under the hood of the RTK Facet is an ESP32 WROOM. This ESP32 WROOM is connected to a ZED-F9P as well as some peripheral hardware (LiPo fuel gauge, and microSD). Under the dome of RTK Facet is a surveyor-grade L1/L2 antenna and the same elements are found within the GNSS Multi-Band L1/L2 surveying antenna. The RTK Facet works with common GIS software including SW Maps, SurvPC, Field Genius, and any GIS software that supports NMEA over Bluetooth®. The GPS-19984 RTK Facet features a GNSS receiver ZED-F9P and Bluetooth® transceiver ESP32 WROOM.Features
- Enclosed Facet Design IP53:
- Protected from limited dust ingress and water spray
- Internal Antenna:
- L1/L2/L-Band with ≥5dBi gain
- Internal Battery:
- LiPo 6Ah with fast 1 amp charging
- Qwiic Port:
- Supports I2C based add-on devices
- microSD:
- Compatible up to 32GB
- Embedded OLED Display for positional accuracy, available satellites, and data logging
- Single push button control
- 583g (1.3lbs) weight
- Works with common GIS software:
- SW Maps, SurvPC, and Field Genius
- GNSS Receiver: ZED-F9P
- Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
- Receives both L1C/A and L2C bands
- 184-channel u-Blox F9 engine
- 25s (cold) and 2s (hot) time to first fix
- Bluetooth® transceiver: ESP32 WROOM:
- Xtensa® dual-core 32-bit LX6 microprocessor
- Integrated 802.11 BGN WiFi transceiver
- Integrated dual-mode Bluetooth® (classic and BLE)
- Hardware accelerated encryption (AES, SHA2, ECC, RSA-4096)
Specifications
- 3.3V TTL Serial (57600bps RTCM TX/RX) radio port
- 3.3V TTL Serial (115200bps NMEA) data port
- 136mm x 146mm x 80mm (5.35in x 5.74in x 3.14in) dimensions
- GNSS Receiver: ZED-F9P
- 68mA to 130mA current (varies with constellations and tracking state)
- 50km (31 miles) max altitude
- 500m/s (1118mph) max velocity
- Bluetooth® transceiver: ESP32 WROOM
- Up to 240MHz clock frequency
- 16MB of flash storage
- 520kB internal SRAM
- 2.5µA deep sleep current
Additional Resources
Pubblicato: 2022-07-25
| Aggiornato: 2024-01-25