SparkFun Qwiic HAT for Raspberry Pi (DEV-14459)

SparkFun Qwiic HAT for Raspberry Pi (DEV-14459) is the quickest and easiest way to utilize the Qwiic ecosystem while using Raspberry Pi. The Qwiic HAT connects the I2C bus (GND, 3.3V, SDA, and SCL) on Raspberry Pi to an array of Qwiic connectors on the HAT. This Qwiic system can stack many sensors to create a tower of sensing power with different addresses in chain boards. The Qwiic HAT connectors consist of four connect ports, all on the same I2C bus, and are compatible with any Raspberry Pi that utilizes a standard 2 x 20 General-purpose Input/Output (GPIO) header.

Features

  • Stackable sensing power
  • 4x Qwiic connection ports
  • GPIO pins broken out
  • Pi tin compatibility
Pubblicato: 2018-03-22 | Aggiornato: 2022-12-06