Sony Spresense Extension Board (Europe)
Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. Sony Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board also includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to four analog or eight digital microphones.Features
- Arduino Uno-compatible headers
- 3.5mm headphone jack
- Micro-SD card
- Micro USB Type-B Port
- Microphone pins
- Configuration jumpers
Edge Impulse Resources
Board Layout
Region
This version of the Sony Spresense Extension Board is designed specifically for Europe. Other regional variants of this product are available for US and Japan and China.
Pubblicato: 2019-11-20
| Aggiornato: 2024-03-29