Skyworks Solutions Inc. SKY66395-11 4800-5000MHz Power Amplifier
Skyworks Solutions Inc. SKY66395-11 4800-5000MHz Power Amplifier is a +30dBM high-efficiency power amplifier (PA) with high gain and linearity. The Skyworks Solutions Inc. SKY66395-11 only requires a single 5V supply. The amplifier has integrated an active biasing circuit to compensate for PA performance over temperature, voltage, and process variation.Features
- 4800-5000MHz range
- +30dBm high power
- > 100MHz wide bandwidth
- Single 5V supply voltage and on-chip active temperature compensated bias circuit
- High efficiency
- High gain
- PAEN = 1.5V to 2.5V integrated enable On/Off function
- Compact (20-pin, 8mm × 8mm × 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
- Pin-to-pin compatible PA family supporting key 5G bands
Applications
- High efficiency (DPD) power amplifier for 5G small cells
- Driver amplifier for micro, macro, and massive MIMO base stations
Block Diagram
Pubblicato: 2022-06-20
| Aggiornato: 2023-01-12