Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards

Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption. 

Each of the Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards includes their pre-mounted target IC in a QFN package, along with support circuitry and configuration jumpers. SMA connectors are provided to allow easy access to test and evaluate the target device. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

View Results ( 5 ) Page
Codice prodotto Scheda dati Descrizione Strumento per la valutazione di Frequenza Tensione di alimentazione di lavoro
SI52144-EVB Clock e strumenti di sviluppo timer Si52144 100 MHz 3.3 V
SI52147-EVB Clock e strumenti di sviluppo timer Si52147 100 MHz 3.3 V
SI53154-EVB Clock e strumenti di sviluppo timer Si53154 100 MHz to 210 MHz 3.3 V
SI53301/4-EVB Clock e strumenti di sviluppo timer Si533xx 725 MHz 1.8 V, 2.5 V, 3.3 V
SI53108-EK Clock e strumenti di sviluppo timer Si53108
Pubblicato: 2012-01-30 | Aggiornato: 2022-03-11