Siretta Alpha 1A Adhesive T-bar Antennas
Siretta Alpha 1A Adhesive T-bar Antennas are tuned to GSM (2G), UMTS (3G), LTE (4G), NR (5G), dual-band Wi-Fi®, and 2.4GHz ISM frequencies. These adhesive T-bar antennas are slim and low-profile, measuring 104mm x 10.8mm x 4mm, and can be discreetly mounted on most surfaces using the adhesive base. The Alpha 1A adhesive T-bar antennas feature a high-grade integrated adhesive pad that ensures a long-lasting bond to most surfaces, like windscreen, glass, or dashboard material. These adhesive T-bar antennas offer a flexible housing that allows the antenna to contour around different materials. Typical applications include industrial IoT, cellular, ISM, Wi-Fi®, and BLE.
Features
- 5G NR, 4G LTE, 3G UMTS, and 2G GSM
- LTE Cat M, LTE Cat NB, and NR Cat NB bands
- Dual-band Wi-Fi® 2.4GHz and 5GHz
- BLUETOOTH®, BLE, Zigbee™, ISM 2.4GHz, ISM 5.8GHz, and IEEE 802.15.4 bands
- Adhesive mount
- Low profile
- Flexible housing
- RoHS compliant
Applications
- Industrial IoT
- Cellular
- ISM
- Wi-Fi®
- BLE
Specifications
- 50Ω impedance
- Vertical polarization
- 100mW maximum input power
- Ground plane independent
- -20°C to 80°C operating temperature range
- -10°C to 60°C storage temperature range
- 104mm x 10.8mm x 4mm dimensions
- 23.8g weight
- RG174 cable
- SMA male connector
- Adhesive pad mounting method
- TPR housing material
Spectrum Coverage
Performance Graph
Dimensions
Additional Resources
Pubblicato: 2025-12-21
| Aggiornato: 2026-01-29