Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards

Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards are wireless starter kits with the BRD4407A or BRD4408A Radio Board (depending on variant). These boards provide an excellent platform to become familiar with the SiXG301 Wireless Gecko System-on-Chip (SoC). All necessary tools are provided for developing a Silicon Labs wireless application. BRD4407A and BRD4408A are plug-in boards for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). These boards provide a comprehensive reference design for the SiXG301 Wireless SoC, featuring a matching network and a PCB antenna, which achieves 10dBm output power in the 2.4GHz band.

The mainboards contain an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboards also contain sensors and peripherals for easy demonstration of some of the SiXG301 SoCs many capabilities.

Features

  • Mainboard
    • Advanced energy monitor
    • Packet trace interface
    • Logic analyzer (BRD4002A only)
    • Virtual COM port
    • SEGGER J-Link onboard debugger
    • External device debugging
    • Ethernet and USB connectivity
    • Silicon Labs Si7021 relative humidity and temperature sensor
    • Low-power 128x128 pixel memory LCDTFT
    • User LEDs and pushbuttons
    • Joystick (BRD4002A only)
    • 20-pin 2.54mm EXP header
    • Breakout pads for wireless SoC I/O
    • CR2032 coin cell battery support
  • Radio board (depending on variant)
    • BRD4407A radio board
      • SiXG301 Wireless Gecko SoC with 4096kB Flash and 512kB RAM (SiMG301M104LILB0)
      • Inverted-F PCB antenna (2.4GHz band)
    • BRD4408A radio board
      • SiXG301 Wireless Gecko SoC with 512kB RAM (SiMG301M104XILB0)
      • Inverted-F PCB antenna (2.4GHz band)
      • 64Mbit low-power serial flash
  • Software support
    • Simplicity Studio
    • Energy Profiler
    • Network Analyzer

Applications

  • Smart homes and buildings
  • LED lighting control
  • Multiprotocol wireless communication
  • Secure Internet of Things (IoT)
  • Industrial and commercial IoT
  • Low-power wireless systems

Kit Contents

  • SiXG301-PK6037A - SiXG301 Wireless 2.4GHz, +10dBm, 4MB Flash Pro Kit
    • 1x BRD4002A Wireless Pro Kit mainboard
    • 1x BRD4407A SiXG301 2.4GHz, +10dBm, 4 Flash radio board
    • 1x 2xAA battery holder
    • 1x 10-pin 1.27mm IDC debug cable
    • 1x 4-pin logic analyzer cable
    • 1x 2x16-pin dual row header
  • SiXG301-RB4407A - SiXG301 2.4GHz, +10dBm, 4MB Flash Radio Board Kit (a separate BRD4407A SiXG301 2.4GHz, +10dBm, 4MB Flash radio board)
  • SiXG301-RB4408A - SixG301 2.4GHz, +10dBm, Ext 8MB Flash Radio Board Kit (a separate BRD4408A SiXG301 2.4GHz, +10dBm, Ext 8MB Flash radio board)

User Guides

  • UG578 - SiXG301 2.4GHz, +10dBm, 4MB Flash Radio Board User's Guide
  • UG579 - SiXG301 2.4GHz, +10dBm, Ext 8MB Flash Radio Board User's Guide

Wireless STK Combinations

Mechanical Drawing - Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards

Hardware Overview

Location Circuit - Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards

Block Diagram

Block Diagram - Silicon Labs SiXG301 2.4GHz +10dBm Radio Boards
Pubblicato: 2025-09-23 | Aggiornato: 2026-02-05