Silicon Labs MGM13P Mighty Gecko Radio Boards

Silicon Labs MGM13P Mighty Gecko Radio Boards (SLWRB4306D and SLWRB4306C) are extension boards that connect an MGM13P Mighty Gecko Wireless Module to the mainboard of the Mighty Gecko Starter Kit (SLWSTK6000B). Each radio board features a pre-installed MGM13P module and plugs into onboard Radio Board connectors on the starter kit. The starter kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the wireless module, radio board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the MGM13P modules.

Features

  • Wireless STK mainboard
    • Advanced energy monitor
    • Packet trace interface
    • Virtual COM port
    • SEGGER J-Link on-board debugger
    • External device debugging
    • Ethernet and USB connectivity
    • Silicon Labs Si7021 relative humidity and temperature sensor
    • Low power 128x128 pixel Memory LCD
    • User LEDs / pushbuttons
    • 20-pin 2.54mm EXP header
    • Breakout pads for module I/O
    • CR2032 coin cell battery support
  • BRD4306D radio board
    • MGM13P Mighty Gecko Module with 512kB Flash, 64kB RAM, fully integrated chip antenna, RF matching network, crystals, and decoupling
    • 8Mbit low-power serial flash for over-the-air upgrades
  • Software support
    • Simplicity Studio™
    • Energy profiler
    • Network analyzer

Hardware Layout

Silicon Labs MGM13P Mighty Gecko Radio Boards
View Results ( 2 ) Page
Codice prodotto Scheda dati Descrizione Strumento per la valutazione di
SLWRB4306D SLWRB4306D Scheda dati Strumenti di sviluppo collegamenti rete MGM13P12
SLWRB4306C SLWRB4306C Scheda dati Strumenti di sviluppo collegamenti rete MGM13P02F512GA
Pubblicato: 2018-03-15 | Aggiornato: 2022-10-24