SEGGER Microcontroller Flasher Hub-12

SEGGER Microcontroller Flasher Hub-12 controls multiple Flasher compacts so that the devices program simultaneously. Users can connect up to twenty-four Flashers to a single Flasher Hub‑12 to create a single, powerful gang programmer for efficient high-speed parallel programming. This Hub-12, when combined with Flasher software and documentation pack, offers support for a wide range of SPI-Flash devices and CPU cores. The Flasher Hub-12 features Ethernet, UART/RS232, and USB host interfaces. This Hub-12 is available in blue color and 6″ x 8.25″ x 1.75″ dimensions. The Flasher Hub-12 comes with a USB cable and a power connector. The Flasher Hub-12 is ideal for high-volume multi-panel and multi-target mass production requirements.

Features

  • Up to 24 individual parallel programming channels (flex mode)
  • Up to 12 individual parallel programming channels (direct mode)
  • Ethernet, UART/RS232, and USB host interfaces
  • Controls multiple Flasher compacts to program simultaneously
  • 6″ x 8.25″ x 1.75″ dimensions
  • Includes application software for Linux, macOS, and Windows®
  • Built-in web and FTP server for easy setup
  • Available in blue color

Applications

  • High-volume multi-panel and multi-target mass production requirements
  • In-system programming for complex manufacturing lines

Kit Contents

  • 1 x Flasher hub-12
  • 1 x USB cable
  • 1 x power connector
SEGGER Microcontroller Flasher Hub-12

Specifications

  • 15W maximum power consumption
  • 5°C to 60°C operating temperature range
  • <90 % RH relative humidity (non-condensing)
  • USB-C® 2.0 Flasher interface

Operation in Flex Mode

SEGGER Microcontroller Flasher Hub-12
Pubblicato: 2025-01-14 | Aggiornato: 2025-01-24