Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies
Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.Features
- 2.00mm (.0787") pitch
- Mates with TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), and ZSTMM series
- High-performance Tiger Eye contacts
- Choice of socket or plug terminations
- Low 5.08mm (.200") profile
- Various options, including strain relief
- Mating shrouded and ejector terminal strips
- Wide selection of standard wiring configurations
Specifications
- Black glass-filled polyester insulator material
- Au or Sn over 50µ" (1.27µm) Ni plating
- 28AWG 7/36 stranded wire, tinned, copper with gray PVC insulator
- -40°C to +105°C operating temperature range
- RoHS complaint
- TCMD
- Phosphor bronze terminal
- 2.6A per pin current rating (2 pins powered)
- TCSD
- BeCu contact
- 2.8A per pin current rating (2 pins powered)
- 0.48mm to 0.53mm (.019" to .021") lead size accepted
- 2.87mm to 3.17mm (.113" to .125") insertion depth
Additional Resource
Pubblicato: 2019-11-26
| Aggiornato: 2023-07-13