Saleae Logic 8 USB Logic Analyzers
Saleae Logic 8 USB Logic Analyzers feature 8 analog/digital inputs and sample rates of up to 100MSPS for digital and up to 10MSPS for analog. The bandwidth ranges from 25MHz square wave when sampling at 100MSPS for digital and 1MHz when sampling at 10MSPS for analog. The Logic 8 series is portable and designed for capturing signals, decoding protocols, and debugging in applications. These compact analyzers offer a 0V to 5V analog input range and 10-bit analog resolution in a package with 2.1" x 2.1" x 0.46" dimensions. A wide variety of protocols are supported, including SPI, I2C, Atmel SWI, BiSS-C, CAN, Modbus, SMBus, and synchronous parallel. Saleae Logic 8 USB Logic Analyzers come complete with test leads, test clips, a USB cable, and a carrying case.Features
- 8 digital inputs, 8 analog inputs (shared with digital channels)
- Maximum sample rates
- Digital: 100MSPS at 3 channels, 50MSPS at 6 channels, 25MSPS at 8 channels
- Analog: 10MSPS at 2 channels, 5MSPS at 5 channels, 2.5MSPS at 8 channels
- Bandwidth
- Digital: 25MHz square wave when sampling at 100MSPS
- Analog: 1MHz when sampling at 10MSPS
- Edge trigger or pulse width trigger
- Supported protocols include serial, SPI, I2C, Atmel SWI, BiSS-C, CAN, DMX-512, HD44780, HDLC, I2S, JTAG, LIN, MDIO, MIDI, Manchester, Modbus, 1-wire, PS/2 keyboard and mouse, SMBus, SWD, synchronous parallel, USB, and UNI/O
- Cross-platform Windows software, Mac and Linux support
- Capture buffer length
- Limited by installed memory and digital data density
- When recording analog at 10MSPS, 30s to 60s captures usually possible
- Without analog, buffer length depends on digital activity density
- 1MHz SPI: up to 10 minutes
- I2C: several hours
- 9600 baud serial: over 1 day
- Supported digital IO standards include 1.8V, 2.5V, 3.3V, 5V, RS-232, and +12V TTL
- Available in red or black case
- Comes with test lead sets, test clips, USB cable, and carrying case
Applications
- Captures signals and decodes protocols
- Optimizes and debugs digital circuits and digital communication systems
- Optimizes and debugs hardware
- Identifies and fixes issues within malfunctioning systems
Specifications
- 0V to 5V analog input range
- 10-bit analog resolution, 4.88mV per LSB
- 2.1" x 2.1" x 0.46" dimensions (53mm x 53mm x 12mm)
- 2.1oz weight (60g)
8 Digital/Analog Inputs
Product Overview
Kit Contents
SPI, I2C, & More
Software
Pubblicato: 2024-10-09
| Aggiornato: 2024-10-22