Microchip Technology RN-42 Class 2 BLUETOOTH® Module
Microchip RN-42 Class 2 BLUETOOTH® Module is a small form factor, low power, class 2 BLUETOOTH radio for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth-specific hardware and software.The RN-42 support multiple interface protocols, are simple to design in and are fully certified, making them each a complete embedded Bluetooth solution. The RN-42 is functionally compatible with the RN-41. With the high-performance, on-chip antenna and support for Bluetooth EDR, the module deliver up to a 3Mbps data rate for distances up to 20 meters (RN-42).
Features
- Fully qualified Bluetooth® version 2.1 module, supports version
- 2.1 + Enhanced Data Rate (EDR)
- Backward-compatible with Bluetooth version 2.0, 1.2, and 1.1
- Postage stamp-sized form factor, 13.4mm x 25.8mm x 2mm
- Low power: 30mA connected, < 10mA sniff mode (RN-41); 26uA sleep, 3mA connected, 30mA transmit (RN-42)
- UART (SPP or HCI) and USB (HCI only) data connection interfaces
- Sustained SPP data rates: 240Kbps (slave), 300Kbps (master)
- HCI data rates: 1.5Mbps sustained, 3.0Mbps burst in HCI mode
- Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM, and L2CAP protocols, with SPP and DUN profile support
- Bluetooth SIG certified
- Castellated SMT pads for easy and reliable PCB mounting
- Certifications: FCC, ICS, CE
- Environmentally friendly, RoHS compliant
Applications
- Cable replacement
- Barcode scanners/readers
- Measurement and monitoring systems
- Industrial sensors and controls
- Medical devices
- Asset tracking
- Computer accessories
Block Diagram
Pubblicato: 2013-07-01
| Aggiornato: 2023-08-17