Renesas Electronics RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next generation embedded solutions. Each group of RA Series MCUs offers unique features such as Capacitive TouchSensing Unit (CTSU),  Security Crypt Engine (SCE) supporting Sync/Async crypto acceleration, 24-bit Analog-to-Digital Converter (ADC), and Segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

The RA Family Arm Cortex Microcontrollers are offered in Plastic Quad Flat Pack (PQFN), Land Grid Array (LGA), and Quad Flat No-Lead (QFN) packages, with 32- to 176-pins and 256KB to 2MB embedded flash memory.

Features

  • Arm Core
    • Based on next-generation Arm Cortex-M23/M33/M85 processor cores and Cortex-M4 core 
    • Easy scalability and code reuse from one device to another
  • Strong Security
    • Secure Crypto Engine (SCE) IP
    • An extra layer of embedded hardware security providing tamper detection and resistance to side-channel attacks
    • Built on top of Arm v8-M TrustZone®
  • Flexible Software Solution
    • Supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP) uses FreeRTOS as a base
    • Can be replaced and expanded by any other RTOS or middleware
  • Best-in-Class Peripheral IP
    • Excellent HMI capacitive touch technology
    • High code flash memory capacity
    • Wide range of connectivity solutions

Applications

  • Industrial IoT
  • Human Machine Interface (HMI)
  • Signal conditioning and measurement
  • Industrial automation
  • Building automation
  • Home appliances

Renesas RA Family

Renesas Electronics RA Family Arm® Cortex® Microcontrollers

Videos

Target Markets & Benefits

Chart - Renesas Electronics RA Family Arm® Cortex® Microcontrollers
Pubblicato: 2019-09-27 | Aggiornato: 2024-10-01