RECOM Power RACM40-K & RACM40-K/OF AC/DC Converters

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. RECOM Power RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters have ANSI/AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications. The devices also offer 4kVAC/1min isolation, 2MOPP, and are designed to meet B and BF requirements. The compact modules are certified IEC/EN 62368-1, IEC61010, and IEC61558-1/-2-16 for industrial applications and IEC/EN 60335-1 for household appliances. A robust built-in class B EMC filter has sufficient margin to allow Class II or Class I PELV with grounded output installations.

Typical applications include medical, home health care, household equipment, industrial, and harsh environments.

Features

  • RACM40-K
    • 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2") encapsulated module (W x L x H)
    • 40W power from -40°C up to +65°C ambient
  • RACM40-K/OF
    • 40.6mm x 78.3mm (1.6" x 3") footprint (W x L) [optional 53mm x 78.3mm (2" x 3")]
    • Low 25.5mm or 29.1mm profile
    • 40W power from -40°C up to +60°C ambient
  • Common
    • Up to +85°C operating temperature with derating
    • 4kVAC/1min reinforced isolation
    • 2MOPP medical certified, B and BF compliant
    • 5000m (medical/ITE) operating altitude
    • Built-in Class B EMC filter

Applications

  • Medical
  • Home health care
  • Household equipment
  • Industrial
  • Harsh environments
Pubblicato: 2020-10-21 | Aggiornato: 2025-10-30