RECOM Power R2SX Single-Output Unregulated DC/DC Converters
RECOM Power R2SX 2W Single-Output Unregulated DC/DC Converters are low-power, open-frame SMD isolated DC/DC modules with either 3kVDC/1 minute isolation (/H version) or 1kVDC/1 minute isolation options. No minimum load requirement exists, and the efficiency remains consistent over a wide 20% to 100% load range. The operating temperature range is from -40°C to +75°C at full load and to +100°C with derating. RECOM Power R2SX DC/DC converters are fully certified to IEC/EN/UL62368-1, 10/10 RoHS compliant, and have a three-year warranty.Features
- 2W power supply in an SMD package
- -40°C to +100°C temperature range (with derating)
- 3KVDC/1 minute or 1kVDC/1 minute isolation
- Energy efficient
- No minimum load required
- Low profile in industry-standard footprint
- IEC/EN/UL62368-1 certified, CB report
Applications
- Industrial control
- BUS isolators
- Test and measurement
View Results ( 24 ) Page
| Codice prodotto | Tensione di ingresso | Tensione di uscita - Canale 1 | Tensione di isolamento | Corrente di uscita - Canale 1 |
|---|---|---|---|---|
| R2SX-053.3-R | 4.5 V to 5.5 V | 3.3 V | 1 kV | 606 mA |
| R2SX-2424-R | 21.6 V to 26.4 V | 24 V | 1 kV | 84 mA |
| R2SX-2424/H-R | 21.6 V to 26.4 V | 24 V | 3 kV | 84 mA |
| R2SX-0505-R | 4.5 V to 5.5 V | 5 V | 1 kV | 400 mA |
| R2SX-053.3/H-TRAY | 4.5 V to 5.5 V | 3.3 V | 3 kV | 606 mA |
| R2SX-2424/H-TRAY | 21.6 V to 26.4 V | 24 V | 3 kV | 84 mA |
| R2SX-0505/H-R | 4.5 V to 5.5 V | 5 V | 3 kV | 400 mA |
| R2SX-0505-TRAY | 4.5 V to 5.5 V | 5 V | 1 kV | 400 mA |
| R2SX-053.3-TRAY | 4.5 V to 5.5 V | 3.3 V | 1 kV | 606 mA |
| R2SX-1205-TRAY | 12 V | 5 V | 1 kV | 400 mA |
Pubblicato: 2019-05-06
| Aggiornato: 2023-11-10