Qorvo TGA2224 Wide Band MMIC Power Amplifier

Qorvo TGA2224 Wide Band MMIC Power Amplifier produces greater than 37dBm (5W) saturated output power and 16dB large-signal gain making the device ideal for commercial and military systems. The Monolithic Microwave Integrated Circuit (MMIC) amplifier is fabricated on Qorvo’s production 0.15μm Gallium nitride (GaN) on silicon carbide process (QGaN15). TGA2224 produces power and gain while achieving greater than 20% power-added efficiency. TGA2224 has a 32GHz to 38GHz frequency range and can support a wide range of operating conditions. The TGA2224 radio frequency ports are direct current coupled to the ground for improved electrostatic discharge performance. Both ports are matched to 50Ω.

Features

  • 32GHz to 38GHz frequency range
  • >37dBm PSAT (PIN=21dBm)
  • >20% PAE (PIN=21dBm)
  • > 16dB power gain (PIN=21dBm)
  • >25dB small signal gain
  • VD = 26V, IDQ = 320mA bias (pulsed)
  • VD = 24V, IDQ = 320mA bias (CW)
  • 3.43mm x 1.47mm x 0.05mm die dimensions

Applications

  • Communications
  • Radar
  • Satcom
  • Electronic warfare
  • Space communications
  • Point-to-point communications

Block Diagram

Block Diagram - Qorvo TGA2224 Wide Band MMIC Power Amplifier
Pubblicato: 2019-03-20 | Aggiornato: 2023-11-10