PUI Audio Slim-Line Micro Speakers
PUI Audio Slim-Line (15mm x 11mm) Micro Speakers are built for space-limited, modern electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as WiFi®-enabled thermostats. The Slim-Line speakers are available offering both spring contacts and solder pad mounting options and feature a resonant frequency below 600Hz for realistic sound. PUI Audio Slim-Line Micro Speakers include 4 unique parts featuring IP65-rated waterproof faces. PUI Slim-Line Micro Speakers are also available in 18mm x 13mm speakers that build on the performance of the 15mm x 11mm size while reducing the overall thickness to below 3mm or 3.1mm with spring contacts. These 18mm x 13mm speakers feature a 320Hz resonant frequency and are also available with IP65-rated faces.Features
- 15mm x 11mm speakers with Neodymium magnet for 94dB sensitivity
- 0.7W continuous, 1W maximum power handling and 8Ω impedance
- Waterproofed face meets IP65 requirements when properly mounted
Applications
- Cell phones
- Tablets
- Laptops
- Wearable technology
- IoT devices
Setup
Pubblicato: 2016-08-29
| Aggiornato: 2022-03-11