Diodes Incorporated NX Ultra-Low Jitter PLL Crystal Oscillators

Diodes Incorporated NX Ultra-Low Jitter PLL Crystal Oscillators are high-performance LVPECL crystal oscillators with very low jitter performance. These devices feature a wider frequency range, 2.5V/3.3V voltage, and various stabilities. Diodes Incorporated NX oscillators are designed to meet the clock source specifications for communication systems and other high-performance equipment. Typical applications include networking systems, servers and storage systems, professional video equipment, test and measurement, and FPGA/ASIC clock generation.

Features

  • <1.0ps RMS max. very low phase jitter
  • 5MHz to 1000MHz frequency range
  • Thicker crystal for improved reliability
  • 80mA max. supply current
  • Industrial temperature range
  • Pb-free & RoHS compliant
  • Fast lead time

Applications

  • Networking systems
  • Servers and storage systems
  • Professional video equipment
  • Test and measurement
  • FPGA/ASIC clock generation

Drawing & Pin Outs

Diodes Incorporated NX Ultra-Low Jitter PLL Crystal Oscillators
Pubblicato: 2014-12-02 | Aggiornato: 2020-12-16