Pasternack PE20DV1263 2-Way Power Divider

Pasternack PE20DV1263 2-Way Power Divider operates from an 8GHz to 54GHz frequency range and handles up to 20W with a package interface that uses 2.4mm female inputs on all the ports. The PE20DV1263 enables the splitting of a single signal into multiple signals with equal magnitude and phase. This type 2.4mm coaxial power splitter offers 15dB minimum isolation, 1.8:1 maximum VSWR, and 50Ω impedance. Additional specifications include 0.3dB maximum amplitude balance, 4° typical and 6° maximum phase balance, and 1.3dB maximum insertion loss. Applications for the Pasternack PE20DV1263 2-Way Power Divider include test and measurement, SATCOM, and military, commercial, and wireless communications.

Features

  • Also known as type 2.4mm coaxial power splitter
  • Allows splitting of single signal into multiple signals with equal magnitude and phase
  • Excellent performance
  • Minimal loss
  • High isolation
  • Low VSWR
  • Aluminum housing
  • Gray paint finish
  • Package interface uses 2.4mm female inputs on all ports

Applications

  • Test and measurement
  • Military communications
  • Commercial communications
  • Wireless communications
  • SATCOM

Specifications

  • 8GHz to 54GHz frequency range
  • 20W maximum input power (CW)
  • 50Ω impedance
  • 1.8:1 maximum input VSWR
  • 1.3dB maximum insertion loss
  • 15dB minimum isolation
  • 0.3dB maximum amplitude balance
  • Phase balance
    • 4° typical
    • 6° maximum
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Pasternack PE20DV1263 2-Way Power Divider
Pubblicato: 2025-10-08 | Aggiornato: 2025-10-15