Panduit LCMC Metric Compression Lugs

Panduit LCMC Metric Compression Lugs are two-hole long barrel lugs with a +90°C UL temperature rating. These lugs are made of high-conductivity seamless copper tubes and feature a CSA-certified wire connector. Panduit LCMC lugs are tested per EN 61238-1:2003/IEC 61238-1:2003 class B, with class 2r wire sizes ranging from 16mm2 to 630mm2.

Features

  • Wire type of class 2r/5f and 6f stranded copper per DIN VDE 0295, IEC 60228, and HD 383
  • CE certified and tested per EN 61238-1:2003/IEC 61238-1:2003 class B, with 16mm2 to 630mm2 class 2r wire sizes range
  • CSA-certified wire connector
  • +90°C UL temperature rating
  • High conductivity seamless copper tube material
  • UL-listed wire connector for up to 35kV applications
Pubblicato: 2024-08-06 | Aggiornato: 2024-10-16