Panasonic Electronic Components TC Aluminum Electrolytic Capacitors

Panasonic TC Aluminum Electrolytic Capacitors offer 50% higher ripple current than TP Aluminum Electrolytic Capacitors. These TC capacitors feature 2000 to 3000 hours of endurance at +125°C with capacitance values from 47μF to 470μF and a working voltage up to 35VDC. Panasonic TC Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. These devices are offered in 6.3mm, 8mm, and 10mm diameters with standard, high temperature, and vibration-proof options available.

Features

  • Up to 35VDC working voltage
  • Standard, high temperature, and vibration-proof products (30G guaranteed) are available (φ6.3 ≦)
  • 6.3mm, 8mm, and 10mm diameters
  • RoHS compliant
Pubblicato: 2016-06-17 | Aggiornato: 2024-03-12