Panasonic EEH-ZS Conductive Polymer Hybrid Capacitors

Panasonic EEH-ZS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for under-the-hood automotive applications. This series features a 25VDC to 63VDC voltage range and an endurance rating of 4000 hours at +125°C, allowing these capacitors to withstand a higher ripple current and larger capacitance. Panasonic EEH-ZS Conductive Capacitors have a nominal capacitance range of 100µF to 560µF and an operating temperature of -55°C to +125°C. 

Features

  • High ripple current
  • Large capacitance compared to ZC series
  • 4000h at +125°C endurance
  • RoHS compliant
  • AEC-Q200 compliant

Applications

  • DC/DC Converters
  • AC/DC Converters
  • “Under the Hood” Automotive (135°C Parts)
  • DC Side Of Both Inverter And Rectifier Circuits

Specifications

  • 25VDC to 63VDC rated voltage range
  • 100µF to 560µF nominal cap. range
  • 11 to 15mΩ ESR
  • -55°C to +125°C operating temperature

Dimensions

Chart - Panasonic EEH-ZS Conductive Polymer Hybrid Capacitors
Pubblicato: 2018-10-25 | Aggiornato: 2024-03-12