Panasonic Industrial Devices DJ-H Latching Relays

Panasonic DJ-H Latching Relays are available in single-coil or double-coil variants with an electronic ballast rating of 20A at 277VAC/347VAC. The operating power is 1000mW for single-coil latching relays and 2000mW for double-coil latching relays. These relays are designed for building automation, IoT switching actuators, lighting, and motor loads. Panasonic DJ-H Latching Relays feature a 50A switching current, high-inrush capability, low-coil power consumption, flux-resistant construction, and support manual switching operation. Typical applications include lighting, shutter and sunblind control, industrial control, and power distribution units (PDUs).

Features

  • High capacity power relay
  • High inrush capability with 20A at 250V capacitive load
  • Supports manual operation
  • 9.5mm clearance and 12.7mm creepage
  • 50A (AC) switching current
  • Conforms to NEMA 410 standard for 347VAC
  • 12kV surge breakdown voltage
  • 1000mW operating power for single-coil latching relays, 2000mW for double-coil latching relays
  • Flux-resistant construction
  • IEC 60669-1 compliant
  • UL/C-UL approved
  • RoHS and REACH compliant

Applications

  • Lighting controls
  • Shutter and sunblind control
  • Building automation
  • PDUs
  • Industrial control
Pubblicato: 2017-07-31 | Aggiornato: 2024-02-29