Orion Fans Challenger Sealed Sleeve DC Fans
Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.Features
- PBT, UL94V-o plastic frame and impeller
- 2x lead wires connection
- Brushless DC, auto restart, polarity protected motor
- Sealed sleeve bearing system
View Results ( 14 ) Page
| Codice prodotto | Scheda dati | Tensione di alimentazione di lavoro | Flusso di aerazione | Velocità | Rumore | Potenza nominale |
|---|---|---|---|---|---|---|
| OD1225-12HSS | ![]() |
12 VDC | 85 CFM (2.4 m3/min) | 2200 RPM | 39 dBA | 5.3 W |
| OD4010-12HSS | ![]() |
12 VDC | 9.2 CFM (0.26 m3/min) | 8000 RPM | 25 dBA | 720 mW |
| OD4010-24HSS | ![]() |
24 VDC | 9.2 CFM (0.26 m3/min) | 8000 RPM | 25 dBA | 1.45 W |
| OD4020-24HSS | ![]() |
24 VDC | 9 CFM (0.25 m3/min) | 7800 RPM | 32 dBA | 1.7 W |
| OD6025-12HSS | ![]() |
12 VDC | 23 CFM (0.65 m3/min) | 4500 RPM | 33 dBA | 2.8 W |
| OD6025-24HSS | ![]() |
24 VDC | 23 CFM (0.65 m3/min) | 4500 RPM | 33 dBA | 2.9 W |
| OD1225-24HSS | ![]() |
24 VDC | 85 CFM (2.4 m3/min) | 2200 RPM | 39 dBA | 5.8 W |
| OD1238-12HSS | ![]() |
12 VDC | 105 CFM (3 m3/min) | 2800 RPM | 47 dBA | 4.7 W |
| OD4020-12HSS | ![]() |
12 VDC | 9 CFM (0.25 m3/min) | 7800 RPM | 32 dBA | 1.2 W |
| OD8025-12HSS | ![]() |
12 VDC | 40 CFM (1.13 m3/min) | 3100 RPM | 34 dBA | 2.9 W |
Pubblicato: 2010-08-06
| Aggiornato: 2024-11-14