Orion Fans OA109XC Super High-Speed AC Fans
Orion Fans OA109XC Super High-Speed AC Fans set a new high-performance standard by delivering 131cfm airflow in a 120mm housing. The smaller, more powerful fan provides more effective cooling or allows the use of fewer fans to produce the same airflow capacity.
View Results ( 6 ) Page
| Codice prodotto | Scheda dati | Tensione di alimentazione di lavoro | Flusso di aerazione | Rumore | Velocità | Potenza nominale |
|---|---|---|---|---|---|---|
| OA172SAP-11-1TBXC | ![]() |
115 VAC | 293 CFM (8.2 m3/min) | 61 dBA | 3300 RPM | 50 W |
| OA254AN-11-1TBXC | ![]() |
115 VAC | 850 CFM (24.1 m3/min) | 69 dBA | 2700 RPM | 75 W |
| OA109AP-11-1TBXC | ![]() |
|||||
| OA109AP-22-1TBXC | ![]() |
|||||
| OA172SAP-22-1TBXC | ![]() |
230 VAC | 293 CFM (8.2 m3/min) | 61 dBA | 3300 RPM | 50 W |
| OA254AN-22-1TBXC | ![]() |
230 VAC | 850 CFM (24.1 m3/min) | 69 dBA | 2700 RPM | 75 W |
Pubblicato: 2009-02-06
| Aggiornato: 2025-08-05