onsemi Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

An external application processor is needed to use this solution. Designers who want to develop a self-contained Sigfox application should use the AX-SFxx-API solution. The development kits also serve as a reference design.

The designer can copy and paste the reference design to the application board and reuse the DVK Sigfox ready ™ certification (P1). The reference design has also been checked for regulatory compliance, minimizing risk for product-level compliance.

The onsemi Sigfox Development Kits have an SMA connector to conducted and radiated measurements using the included whip antenna.

The DVK can be operated one of two ways:
• Connected by ribbon cable to the included AXDBG-2-GEVK virtual COM port, which allows a terminal emulator on a PC to communicate and operate the DVK interactively. Power supply current can be measured through a header on the AXDBG-2-GEVK board.
• Alternatively, the designer can connect power, ground, and a UART to the application processor and use the DVK as a modem for the application. Please note that the UART operates at the voltage supplied to the kit and can be any voltage in the range of 2V to 3.3V.

Kit Contents

  • Mini−module with AX−SFxx−x SoC and SMA antenna connector
  • Debugger Interface Board 
  • Ribbon cable
  • Mini-USB cable
  • SMA antenna

Videos

Pubblicato: 2017-09-05 | Aggiornato: 2022-03-11