onsemi NIS5x2x eFuses

onsemi NIS5x2x eFuses enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. The NIS5x2x eFuses are designed to buffer the load device from excessive input voltage which can damage sensitive circuits.

The eFuse includes an overvoltage clamp circuit that limits the output voltage during transients. This does not shut the unit down allowing the load circuit to continue its operation. The NIS5x2x eFuses allow paralleling of eFuses as well as synchronizing turning on and off.

Features

  • 14m and 24m typical RDS(on) options
  • Tristate enable
  • Overcurrent protection
  • Thermally protected
  • Integrated soft-start circuit
  • Fast response overvoltage clamp circuit
  • Internal undervoltage lockout circuit
  • Internal charge pump
  • WDFN10 4mm x 4mm package
  • Hot pluggable
  • 1.5kV ESD HBM rating
  • 1.0kV ESD CDM rating
  • Pb-free, Halogen-free/BFR-free, and RoHS compliant

Applications

  • Hard drives
  • Solid state drives
  • Servers
  • Industrial grade protected relays
  • Motherboards
  • Fan drives
  • Power supplies
  • Relay replacements

Videos

Block Diagram

Block Diagram - onsemi NIS5x2x eFuses
Pubblicato: 2019-04-30 | Aggiornato: 2024-01-30