onsemi NCx211R Current Sense Amplifiers

onsemi NCx211R Current Sense Amplifiers are voltage output current-shunt monitors with zero-drift architecture that enable low or high-side current sensing. These current sense amplifiers can measure the voltage across shunts at common-mode voltages from -0.3V to 26V. The NCx211R current sense amplifiers operate from a single 2.2V to 26V power supply and draw a maximum 80μA of supply current. Typical applications include current sensing, automotive, telecom, power management, battery charging, and discharging.

Features

  • Wide -0.3V to 26V common-mode input range
  • 2.2V to 26V supply voltage range
  • ±35μV maximum low offset voltage
  • 0.5μV/°C low offset drift
  • 1% maximum low gain error
  • Rail-to-rail output capability
  • 10ppm/°C maximum low gain error drift
  • 40μA (typical) and 80μA (maximum) low current consumption
  • 25kHz gain bandwidth
  • -40°C to +125°C operating temperature range
  • SC70-6 package

Applications

  • Current sensing (high-/low-side)
  • Automotive
  • Telecom
  • Power management
  • Battery charging and discharging
Pubblicato: 2019-07-05 | Aggiornato: 2024-02-05