Omron Industrial Automation G2RV-SR Slim I/O General Purpose Relays
Omron Industrial Automation G2RV-SR Slim I/O General Purpose Relays are ultra-slim 6.2mm width plug-in relays with an LED indicator and mechanical flag indicator that make it easy to check operation and condition. G2RV-SR industrial relays feature a large contact area and non-bendable pins. These features guarantee secure and reliable connections. Omron Industrial Automation G2RV-SR offers a single-pole, double-throw (SPDT) configuration, and 6A at 250VAC switching capacity.Features
- SPDT type, 6A at 250VAC switching capacity
- 6.2mm width
- Longer life than conventional 6mm relays
- Large surface contact area and non-bendable pins guarantee secure and reliable connections
- LED indicator and mechanical flag indicator make it easy to check operating condition
- Transparent case offers easy confirmation of abnormality on-site (installed location)
- Mounted relay uses plug-in terminals that are bend resistant
Relay Call-Outs
Additional Resources
Pubblicato: 2019-09-16
| Aggiornato: 2023-08-01