ODU AMC® High-Density Miniature High-Speed Connectors

ODU AMC® High-Density Miniature High-Speed Connectors provide an advanced solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged / non-reflective surfaces, and high-speed data transfer.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.

Features

  • Up to 70% weight and size reduction
  • USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet
  • Cable assembly integrated solutions
  • Break-away function for maximum safety
  • Rugged and non-reflective surface
  • Contact density up to 40x contacts in a space-saving design
  • Signal, power, and data available in one connector
  • Salt spray resistant
  • IP68 - up to 20m submersion
  • 360° shielding for trouble-free data transfer
  • Termination to PC boards, flex layers, or rigid-flex solutions
  • RoHS compliant

Applications

  • Medical
  • Industrial
  • Military and security
  • Measurement and testing
  • E-mobility

Specifications

  • USB 3.2 Gen 1x1 up to 5Gbit/s
  • USB 2.0 up to 480Mbit/s
  • HDMI 2.0 up to 8.16Gbit/s
  • Ethernet CAT5 data transfer up to 1Gbit/s
  • >5000x mating cycles durability
  • 2x to 40x contacts and 4x shell sizes
  • -51°C to +125°C operating temperature range
     

At a Glance

ODU AMC® High-Density Miniature High-Speed Connectors

Videos

Pubblicato: 2019-09-23 | Aggiornato: 2025-11-17