NXP Semiconductors High-Voltage Development Platform Controller Cards
NXP Semiconductors High-Voltage Development Platform Controller Cards are target boards designed for use with the HVP-MC3PH High-Voltage Motor Control Platform. The platform enables development of 3-phase PMSM, BLDC, and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment.Features
- Accommodates target MCU (KE1xF, KV10, KV31, KV46, MC56F82748, KV58, MC56F82748)
- SWD / JTAG and SCI isolation up to 5kV
- Onboard isolated power supply, allowing safe debugging
- Controller card allows standalone operation
- OpenSDA debug interface
- Mass storage device flash programming interface (default)
- P&E multilink debug interface provides run-control debugging and compatibility with IDE tools
- SEGGER J-Link-Lite allows users to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer
- Can be powered by a mini USB or by the mainboard
Board Layout
Block Diagram
View Results ( 5 ) Page
| Codice prodotto | Scheda dati | Strumento per la valutazione di |
|---|---|---|
| HVP-KV11Z75M | Kinetis V Series | |
| HVP-KV58F | Kinetis KV5x | |
| HVP-56F82748 | DSC56F8xxxx | |
| HVP-KV10Z32 | MKV10Z32VLF7 | |
| HVP-KV46F150M | Kinetis V Series |
Pubblicato: 2015-07-08
| Aggiornato: 2025-10-27