NKK Switches FTC Touch Screen Controller Boards
NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.Features
- High-quality and reliable
- Finger or stylus input
- Device driver compatible with Vista and Windows XP Operating Systems (OS)
- Easy integration replacing mouse functionality
- Compatible with a USB/RS232C control board
Specifications
- 10MΩ minimum insulation impedance at 25VDC
- Expected operational life
- Writing: 50,000 operations minimum (approximately 30mm movement with stylus)
- Tapping: 10,000,000 operations minimum (pressing force 4.9N using silicone rubber, hardness 60°)
- 5V operating supply voltage
- 10ms maximum chattering time
- 80% standard light transmission (touch panel portion)
- 2H minimum surface hardness (JIS K5600)
- -20°C to +70°C operating temperature range
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Descrizione | Tensione di alimentazione di lavoro | Da utilizzarsi con |
|---|---|---|---|---|
| FTCS04B | ![]() |
Strumenti di sviluppo display Control Board | 5 V | 4 Wire |
| FTCS05B | ![]() |
Pannelli tattili LCD Control Board | 5 V | 5 Wire |
| FTCU04B | ![]() |
Strumenti di sviluppo display Control Board | 5 V | 4 Wire |
| FTCU05B | ![]() |
Pannelli tattili LCD Control Board | 5 V | 5 Wire |
Pubblicato: 2019-10-01
| Aggiornato: 2024-01-11