Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are a high-performance solution that combines the benefits of electrolytic and conductive polymer technologies. Designed for demanding applications, the Nichicon GWC capacitors offer low equivalent series resistance (ESR), high ripple current capability, and long operational life (up to 4000 hours at +125°C). The hybrid construction enables compact sizing without compromising performance, making the devices ideal for automotive electronics, industrial equipment, and power supply circuits. The GWC series is particularly well-suited for environments requiring high reliability and thermal endurance, such as Engine Control Units (ECUs), LED drivers, and communication systems.Features
- Conductive polymer hybrid aluminum electrolytic capacitors
- High reliability
- Low ESR
- High ripple current capability
- Low impedance
- Surface mount
- Compact size with high performance
- Long life of 4000 hours at +135°C, longer than the GYA and GXC capacitors
- Compliant to the RoHS directive [2011/65/EU,(EU)2015/863]
- AEC-Q200 qualified
Applications
- Automotive electronics
- ECUs
- LED drivers
- Infotainment systems
- Power supply circuits
- DC-DC converters
- Switching power supplies
- Industrial equipment
- Motor drives
- Robotics
- Factory automation systems
- Communication equipment
Specifications
- 25V to 63V rated voltage range
- 47µF to 560µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 29.6µA to 164.5µA leakage current range
- 10mΩ to 27mΩ maximum ESR
- -55°C to +135°C temperature range
Dimensions
Pubblicato: 2025-08-12
| Aggiornato: 2025-08-28