Now at Mouser: TE Connectivity's Active Optical Cable Assemblies for High-Performance Computing

Annuncio di nuovi prodotti

July 24, 2023Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking Active Optical cable assemblies from TE Connectivity. These cable assemblies offer improved cable flexibility and longer reach than traditional passive copper and emerging active copper (ACC/AEC) solutions, supporting high-performance networking, storage and data center applications. The cable assemblies also provide longer reach, lighter-weight interconnects and a smaller bend radius than copper alternatives. The Active Optical cable assemblies are ideal for high-speed interconnects within and between switches, high-performance computing, server-server clusters for Artificial Intelligence (AI) and Machine Learning (ML), routers and transport equipment and InfiniBand applications.

The TE Connectivity Active Optical cable assemblies, now available at Mouser, offer a comprehensive range of form factors and data rates, providing a versatile solution for high-performance electronics designs. TE Connectivity offers small form-factor pluggable (SFP), quad small form-factor pluggable (QSFP), quad small form-factor pluggable double-density (QSFP-DD), and octal small form-factor pluggable (OSFP) assemblies in both straight and breakout configurations. The cable assemblies offer 28 G NRZ, 56 G, and 112 G PAM4 per channel, delivering aggregated data rates from 25 G to 800 G. The extensive range of assemblies offers reduced power and latency, ease of installation and straightforward configurability for complicated data center and networking applications.

The TE Connectivity Active Optical cable assemblies feature low power consumption, built-in digital diagnostic functions, are hot-pluggable and RoHS compliant, and offer a commercial operating case temperature range of 0°C to 70°C.

To learn more about TE Connectivity's Active Optical cable assemblies, visit https://www.mouser.com/new/te-connectivity/te-connectivity-active-optical-cable-assemblies/.

 

In qualità di distributore autorizzato, Mouser Electronics offre la più vasta offerta al mondo di nuovi semiconduttori e componenti elettronici a magazzino e pronti per la spedizione. I clienti di Mouser hanno la certezza di poter contare su prodotti 100% originali, certificati e completamente tracciabili per ciascun produttore. Il sito di Mouser Electronics ospita un'ampia libreria di risorse tecniche per aiutare i suoi clienti a velocizzare i tempi di progettazione. Tra queste, il Centro Risorse Tecniche, include schede tecniche, progetti di riferimento specifici per produttore, note applicative, indicazioni tecniche di progettazione, strumenti di progettazione e molte altre informazioni utili.

Informazioni su Mouser

2026 - Mouser Electronics è un distributore autorizzato di semiconduttori e componenti elettronici specializzato nell'introduzione di nuovi prodotti dei suoi principali produttori partner. Al servizio della comunità globale di progettisti e acquirenti di componenti elettronici, il sito web del distributore globale, mouser.com, è disponibile in diverse lingue e valute e presenta oltre 6,8 milioni di prodotti di più di 1200 marchi di produttori. Mouser offre supporto tecnico con 28 sedi in tutto il mondo per garantire il miglior servizio clienti del settore nella lingua, nella valuta e nel fuso orario locale. L’azienda effettua consegne a livello globale a più di 650.000 clienti dislocati in più di 223 Paesi e territori, dal suo complesso all’avanguardia di 93.000 metri quadrati, situato a sud di Dallas in Texas. Per maggiori informazioni, si prega di visitare https://www.mouser.it.

TE Connectivity - Chi siamo

2026 - TE Connectivity Ltd. è una società leader a livello globale che opera creando un futuro più sicuro, più sostenibile, più produttivo e più connesso. Le nostre soluzioni per la connettività e i sensori, comprovate nelle condizioni ambientali più estreme, consentono di migliorare le applicazioni nei settori industriali, energetici, dei trasporti, della tecnologia medicale, delle comunicazioni dati e nelle abitazioni. TE, con oltre 85.000 dipendenti, tra i quali si contano più di 8.000 ingegneri, collabora con i clienti in circa 140 paesi per assicurarsi che EVERY CONNECTION COUNTS. Ulteriori informazioni sono disponibili all’indirizzo www.te.com.

Marchi registrati

Mouser e Mouser Electronics sono marchi registrati di Mouser Electronics, Inc. Altri prodotti, loghi e nomi di società qui citati, possono essere marchi commerciali dei rispettivi proprietari.

Per maggiori informazioni, contattare:
Kevin Hess, Mouser
Vicepresidente senior del marketing
+1 (817) 804-3833
Per richieste stampa contattare:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764