Mouser Now Shipping the Molex 5G mmWave RF Flex-to-Board Connectors for High-Speed Digital RF Applications

Annuncio di nuovi prodotti

February 22, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the 5G15 Series 5G mmWave RF flex-to-board connectors from Molex. Designed for advanced 5G applications requiring design flexibility, robust mating, and minimal PCB space requirements, the 5G15 Series connectors provide engineers extreme versatility and usability while also delivering leading signal integrity performance of up to 15 GHz.

The Molex 5G15 Series 5G mmWave RF flex-to-board connectors, available from Mouser Electronics, are available in two configurations: a two-RF signal line with a 1 A power line and an alternative option with four RF signal lines with no power. Both options are engineered using a receptacle center shield, which isolates each row to provide excellent signal integrity while enabling good separation for EMI shielding. Other features include a wide alignment pitch of 0.35 mm for easy mating, an overmold design to prevent pin pullout, and an armored split nail that protects the connectors from damage during mating and allows for dual use as power or ground.

The 5G15 Series connectors offer a maximum current of 2 A (1 A per pin max.) and support 5G mmWave, Sub 6 GHz, 4G/LTE, or any high-speed applications that require digital RF connections up to 15 GHz. The connectors can also be combined with RF and other non-RF connection functions into a single connector to save PCB space and cost or to replace the use of multiple coaxial cables by combining them as a single board-to-board connector.

The robust mating with vertical and PCB real-estate space-saving features makes the Molex 5G15 Series connectors ideally suited for 5G communication applications for consumer, smart home and medical devices, surgical equipment, and wearables, as well as various AR/VR, and industrial IoT applications.

To learn more, visit https://www.mouser.com/new/molex/molex-5g-mmwave-rf-flex-to-board-connectors/.

 

In qualità di distributore autorizzato, Mouser Electronics offre la più vasta offerta al mondo di nuovi semiconduttori e componenti elettronici a magazzino e pronti per la spedizione. I clienti di Mouser hanno la certezza di poter contare su prodotti 100% originali, certificati e completamente tracciabili per ciascun produttore. Il sito di Mouser Electronics ospita un'ampia libreria di risorse tecniche per aiutare i suoi clienti a velocizzare i tempi di progettazione. Tra queste, il Centro Risorse Tecniche, include schede tecniche, progetti di riferimento specifici per produttore, note applicative, indicazioni tecniche di progettazione, strumenti di progettazione e molte altre informazioni utili.

Informazioni su Mouser

2026 - Mouser Electronics è un distributore autorizzato di semiconduttori e componenti elettronici specializzato nell'introduzione di nuovi prodotti dei suoi principali produttori partner. Al servizio della comunità globale di progettisti e acquirenti di componenti elettronici, il sito web del distributore globale, mouser.com, è disponibile in diverse lingue e valute e presenta oltre 6,8 milioni di prodotti di più di 1200 marchi di produttori. Mouser offre supporto tecnico con 28 sedi in tutto il mondo per garantire il miglior servizio clienti del settore nella lingua, nella valuta e nel fuso orario locale. L’azienda effettua consegne a livello globale a più di 650.000 clienti dislocati in più di 223 Paesi e territori, dal suo complesso all’avanguardia di 93.000 metri quadrati, situato a sud di Dallas in Texas. Per maggiori informazioni, si prega di visitare https://www.mouser.it.

Marchi registrati

Mouser e Mouser Electronics sono marchi registrati di Mouser Electronics, Inc. Altri prodotti, loghi e nomi di società qui citati, possono essere marchi commerciali dei rispettivi proprietari.

Per maggiori informazioni, contattare:
Kevin Hess, Mouser Electronics
Vicepresidente Senior Marketing
+1 (817) 804-3833
Gli addetti stampa possono contattare:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764