XP Power UCH600 600W Fanless Medical/ITE Power Supplies
XP Power UCH600 600W Fanless Medical/ITE AC/DC Power Supplies offer a compact footprint of 203.2mm x 127mm x 40mm (8" x 5" x 1.57"). These convection-cooled devices are designed to minimize the no-load power consumption and offer up to 95% efficiency. The high levels of efficiency minimize waste heat and ensure that power supplies in the UCH600 series can deliver their full rated power (600W) at ambient temperatures up to +50°C, even at low line input. XP Power UCH600 power supplies provide very high power densities of 9.5W/in3, while a 12V 600mA fan supply facilitates system cooling, along with a 5V standby output. The power supply contains two fuses and low leakage currents, as required by medical applications. It is safety-approved for operating at an ambient temperature of +70°C. The safety approvals cover information technology equipment (ITE) and medical standards along with conducted emissions to EN55011/22 level B. XP Power UCH600 series is ideal for ITE, medical body floating (BF) applications.Features
- 600W of power
- Delivers full rated power at ambient temperatures up to +50°C, even at low line input
- Convection cooled
- Single output
- Medical and ITE approvals
Applications
- ITE
- Medical (BF)
Specifications
- High efficiency, up to 95%
- Compact footprint of 203.2mm x 127mm x 40mm (8" x 5" x 1.57")
- 5V standby and remote on/off
- 12V fan output
- High power densities of 9.5W/in3
- +70°C ambient temperature
- -20°C to +70°C operating temperature range
Pubblicato: 2020-01-13
| Aggiornato: 2025-01-02