XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies
XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.
Features
- Available in open frame and encapsulated formats
- Class B conducted and radiated emissions
- Low no-load power increases efficiency and reduces waste heat
- IEC class II insulation rating
- IEC 60601-1 medical safety agency approval, 2xMOPP
- Overvoltage, overload, and short circuit protections
Specifications
- 3W to 40W power outputs range
- 3.3VDC to 48VDC single voltage outputs range
- 80VAC to 264VAC input range
- Up to 88% high efficiency
- 4kVAC input to output isolation
- -25°C to 70°C operating temperature range
- Dimensions:
- MCE03: 40.6mm x 19.1mm x 19.1mm
- MCE10: 50.8mm x 29.2mm x 23.1mm
- MCE20: 66.0mm x 33.0mm x 23.4mm
- MCE40: 87.9mm x 38.1mm x 28.5mm
Applications
- Medical imaging
- Patient monitoring
- Surgical equipment
- Patient treatment
- Infusion pump
- Dental equipment
| Codice prodotto | Scheda dati | Potenza di uscita | Tensione di uscita - Canale 1 | Corrente di uscita - Canale 1 | Dimensioni |
|---|---|---|---|---|---|
| MCE20US09 | ![]() |
20 W | 9 VDC | 2.22 A | 66 mm x 33 mm x 23.4 mm |
| MCE20US24 | ![]() |
20 W | 24 VDC | 830 mA | 66 mm x 33 mm x 23.4 mm |
| MCE40US05 | ![]() |
40 W | 5 VDC | 8 A | 87.9 mm x 38.1 mm x 28.5 mm |
| MCE40US24 | ![]() |
40 W | 24 VDC | 1.66 A | 87.9 mm x 38.1 mm x 28.5 mm |
| MCE03US24 | ![]() |
3 W | 24 VDC | 125 mA | 40.6 mm x 19.1 mm x 19.1 mm |
| MCE10US12 | ![]() |
10 W | 12 VDC | 830 mA | 50.8 mm x 29.2 mm x 23.1 mm |
| MCE10US15 | ![]() |
10 W | 15 VDC | 670 mA | 50.8 mm x 29.2 mm x 23.1 mm |
| MCE10US24 | ![]() |
10 W | 24 VDC | 420 mA | 50.8 mm x 29.2 mm x 23.1 mm |
| MCE20US12 | ![]() |
20 W | 12 VDC | 1.67 A | 66 mm x 33 mm x 23.4 mm |
| MCE20US15 | ![]() |
20 W | 15 VDC | 1.32 A | 66 mm x 33 mm x 23.4 mm |